Moisture barrier bag, 6.1 mils thick, constructed from aluminum for effective protection. Features a 10-inch width and 20-inch height, offering substantial coverage. This lead-free component is supplied in silver packaging, with each bag containing 100 units.
3M D301020 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Height | 20inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | External |
| Packaging | Bag |
| Series | Dri-Shield 3000 |
| Thickness | 6.1inch |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for 3M D301020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.