20-position, 2-row male pin header with 2.54mm pitch and 0.1-inch row spacing. Features gold-plated brass male contacts with a 0.24-inch mating length and 2.84mm post length, rated for 2A current. Black housing with straight, through-hole mounting and solder termination. Operates across a -55°C to 105°C temperature range.
3M D3428-6002-AR technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 44.83mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | D3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D3428-6002-AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.