
This 20-position, 2-row straight connector features a 2.54mm pitch and is designed for use with 26-28AWG wire. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a package quantity of 100. The connector is made from bronze and has a length of 30mm and a depth of 6.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M D3448-89120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M D3448-89120 technical specifications.
| Contact Material | Bronze |
| Depth | 6.1mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D89 |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M D3448-89120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
