
64-position, 2-row straight male header with brass contacts plated in 10µ" gold. Features a 2.54mm pitch and 0.1" row spacing, designed for through-hole mounting with solder termination. Rated for 2A current and operating temperatures from -55°C to 105°C. Black housing with a 0.24" contact mating length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M D3764-6002-AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 100.71mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | D3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M D3764-6002-AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.