
50-position, 2-row straight connector accessory with a 0.63mm pitch, featuring SMD/SMT termination. Constructed from beige polybutylene with copper alloy, gold-plated contacts, it offers a 500mA current rating and operates within a -55°C to 85°C temperature range. This RoHS compliant component boasts a UL94 V-0 flammability rating and mounts via snap-in, standard methods.
3M D7E50-7316-03 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Gold |
| Current Rating | 500mA |
| Depth | 43.9mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.6mm |
| Length | 52.1mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Snap in, Standard |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.63mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 7E50 |
| Termination | SMD/SMT |
| Weight | 1lb |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M D7E50-7316-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
