Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
3M
D7E50-D516PG-30-WF
Datasheet
3M
D7E50-D516PG-30-WF
Volume Production
CONN COMPACT FLASH CARD R/A SMD
Connectors & Interconnects
I/O Connectors
Connectors & Interconnects
I/O Connectors
Modular & Ethernet Connectors
RJ11
CONN COMPACT FLASH CARD R/A SMD
Package
SMD/SMT
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Contact Plating
Gold
Mount
Surface Mount
Number of Positions
50
Package Quantity
1500
Packaging
Bulk
Series
7E50
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account