
16-position, 2-row shrouded receptacle connector with 2.54mm pitch. Features IDC termination for ribbon cable, accepting wire gauges from 26 to 28 AWG. Offers a 1A current rating, 1kV voltage rating, and operates within a -55°C to 105°C temperature range. Bronze contacts with gold plating ensure reliable connection. Grey housing and free-hanging mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M D89116-0101HK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 24.9mm |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D89 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89116-0101HK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
