36-position, 2-row female socket connector with 2.54mm pitch and 0.1-inch row spacing. Features IDC termination for ribbon cable, accepting 26-28AWG wire. Rated for 1A current and 1kV voltage. Straight, free-hanging mount with gold-plated bronze contacts and a grey housing. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M D89136-0101HK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M D89136-0101HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 7.6mm |
| Gender | Female |
| Housing Color | Grey |
| Max Current Rating | 1.25A |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | D89 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89136-0101HK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.