This 50-position 2-row female socket header features a current rating of 1A and a voltage rating of 1kV. It is designed for use with ribbon wire and has a maximum wire gauge of 26AWG and a minimum wire gauge of 28AWG. The header is terminated with IDC connectors and is packaged in a rail or tube format. It is RoHS compliant and suitable for use in a variety of applications.
3M D89150-0101HK technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | D89 |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M D89150-0101HK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.