This 600V shrouded header is part of the MVU series from 3M. It features insulated male connectors with a polypropylene insulation material and solder termination. The header is available in a 25-pack quantity, suitable for board-to-board and mezzanine applications.
Sign in to ask questions about the 3M DBR-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DBR-6 technical specifications.
| Color | Blue |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Polypropylene |
| Package Quantity | 25 |
| Series | MVU |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for 3M DBR-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
