
This 48-position 3-row backplane connector features a copper alloy contact material with tin and gold plating, and is constructed with PBT insulation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging with 1152 pieces per package, and has a pitch of 2.54mm and a tail length of 2.29mm.
3M DIN-016CSE-R3L-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 16 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-016CSE-R3L-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.