This 48-position through-hole backplane connector features a copper alloy contact material with tin and gold plating. It has a flammability rating of UL94 V-0 and is made from PBT insulation material. The operating temperature range is from -55°C to 125°C. The connector is RoHS compliant and available in bulk packaging.
3M DIN-016RPA-S1-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 16 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.