This 16-position HDR backplane connector features a 2.54mm pitch and is designed for through-hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is rated for a maximum current of 3A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
3M DIN-016RPB-DPW2-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit/Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.