The 3M DIN-016RPE-S1-HS is a 16-position HDR DIN 41612 backplane connector with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 3A and is terminated using solder. It is suitable for use in backplane applications.
Checking distributor stock and pricing after the page loads.
3M DIN-016RPE-S1-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.