
This 3M DIN-032CPB-SR1-FJ terminal block features 48 positions in a 3-row arrangement, with 32 positions loaded. It has a contact material of copper alloy and a contact plating of tin and gold. The block is made from PBT insulation material and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in bulk and is RoHS compliant.
3M DIN-032CPB-SR1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 2.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032CPB-SR1-FJ to view detailed technical specifications.
No datasheet is available for this part.