This 96-position through hole backplane connector features 32 loaded positions, a maximum operating temperature of 125°C, and a flammability rating of UL94 V-0. Constructed with a copper alloy contact material and tin-gold plating, it is also RoHS compliant. The connector's insulation material is PBT and it is packaged in bulk quantities of 720 units. The connector has a pitch of 2.54mm and a tail length of 2.75mm, with a termination type of solder.
3M DIN-032CPE-RR1L-SH technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 2.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032CPE-RR1L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.