
This 96-position backplane connector features a through-hole package and is designed for board-to-board and mezzanine applications. It has 32 loaded positions and 3 rows, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made with PBT insulation material and features gold contact plating. It meets UL94 V-0 flammability rating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M DIN-032CSA-R1L-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 756 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032CSA-R1L-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.