
This 96-position backplane connector from 3M features a copper alloy contact material with tin and gold plating. It has a flammability rating of UL94 V-0 and is made with PBT insulation material. The connector operates between -55°C and 125°C and is available in bulk packaging. It is RoHS compliant and suitable for through-hole mounting.
3M DIN-032CSA-S1L-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032CSA-S1L-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.