This 32-contact SKT backplane connector is designed for Type DIN 41612 applications. It features a straight body orientation and solder termination method. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for through-hole mounting and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
3M DIN-032CSB-R1L-HS technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
No datasheet is available for this part.