
The 3M DIN 41612 48-Position Through Hole Backplane Connector features contacts made from copper alloy with a tin and gold plating, and insulation material PBT. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through hole mounting and has a pitch of 2.54mm. It is compliant with UL94 V-0 flammability rating and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M DIN-032CSB-S1L-KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032CSB-S1L-KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.