The DIN-032CSD-PSL-SH is a 48-position 3-row through-hole backplane connector from 3M. It features a copper alloy contact material with tin and gold plating, and is constructed with PBT insulation. The connector is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is available in bulk packaging with 1152 units per package, and is suitable for use in backplane applications.
3M DIN-032CSD-PSL-SH technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 4.25mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032CSD-PSL-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.