This 48-position through-hole backplane connector features 32 loaded positions across three rows, with a 2.54mm pitch. Constructed with a copper alloy contact material and tin-gold plating, it meets the flammability rating of UL94 V-0. The insulation material is PBT, and it is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C, and it is suitable for through-hole mounting. The connector is packaged in bulk quantities of 768 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M DIN-032CSD-PW1-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 768 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 12.9mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032CSD-PW1-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.