
This 48-position backplane connector features a through-hole package type and is designed for board-to-board and mezzanine applications. It has 32 positions loaded and is arranged in 3 rows with a pitch of 2.54mm. The connector is made from copper alloy with a tin and gold plating, and has a flammability rating of UL94 V-0. It is suitable for operating temperatures between -55°C and 125°C and is compliant with RoHS regulations.
3M DIN-032CSD-S1L-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032CSD-S1L-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.