
This 96-position 3-row backplane connector features a through-hole mount and a 2.54mm pitch. The connector is made from copper alloy with a tin and gold plating and is insulated with PBT. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C, and the connector is available in a bulk packaging with 504 pieces per package.
3M DIN-032CSE-PW1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 504 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 12.9mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032CSE-PW1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.