
This 3M DIN 41612 backplane connector features 32 positions, a through hole package, and a temperature range of -55°C to 125°C. It is made with PBT insulation material and has a gold contact plating. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging with 1152 pieces per package.
Sign in to ask questions about the 3M DIN-032RPB-S1-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-032RPB-S1-SH technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032RPB-S1-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.