
This 48-position 3-row through-hole backplane connector features 32 loaded positions and is rated for operation up to 125°C. It is constructed with PBT insulation material and has a gold contact plating. The connector is compliant with RoHS regulations and has a flammability rating of UL94 V-0. It is available in bulk packaging with 1152 units per package.
3M DIN-032RPD-DPS-SH technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.