
This 3M DIN 41612 series backplane connector features a through hole package, gold contact plating, and a PBT insulation material. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector operates between -55°C and 125°C and is available in a bulk packaging quantity of 1152 pieces. It has 48 positions, 32 of which are loaded, across 3 rows.
Sign in to ask questions about the 3M DIN-032RPD-S1-KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-032RPD-S1-KR technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032RPD-S1-KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
