
This 96-position 3-row through hole backplane connector features gold contact plating, a PBT insulation material, and a UL94 V-0 flammability rating. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The connector is available in bulk packaging with 756 units per package and is part of the DIN 41612 series. It is designed for press-fit termination and is suitable for use in a variety of applications.
3M DIN-032RPE-DPS-FJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 756 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032RPE-DPS-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.