
This 96-position 3-row through-hole backplane connector features a PBT insulation material, gold contact plating, and a UL94 V-0 flammability rating. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The connector is available in bulk packaging with 504 pieces per package.
3M DIN-032RPE-DPW1-FJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 504 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032RPE-DPW1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.