This 32-contact HDR backplane connector is designed for use in high-density applications. It features a terminal pitch of 2.54mm and a termination method of solder/wire wrap. The connector is rated for a maximum current of 3A and has a operating temperature range of -55°C to 125°C. It is designed for through-hole mounting and is suitable for use in a variety of applications, including backplane connectors.
Checking distributor stock and pricing after the page loads.
3M DIN-032RPE-W-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder/Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.