
The DIN-032RSB-SR1-SH is a 48-position, 3-row through-hole backplane connector from 3M. It features a copper alloy contact material with tin and gold plating, and an insulation material of PBT. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a packaging quantity of 720 pieces in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M DIN-032RSB-SR1-SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032RSB-SR1-SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.