This 96-position backplane connector features a through-hole package type with 32 loaded positions across three rows, arranged at a 2.54mm pitch. Constructed with a copper alloy contact material and tin-gold plating, it offers a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector's operating temperature range spans from -55°C to 125°C, and it is suitable for use in general applications.
3M DIN-032RSE-RR1L-SH technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Package Quantity | 420 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-032RSE-RR1L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.