This 40-contact HDR backplane connector is designed for Type DIN 41612 applications. It features a straight body orientation and a terminal pitch of 2.54mm. The connector is rated for a maximum current of 3A and is suitable for through-hole mounting. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
3M DIN-040RPA-R1-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.