This 40-contact HDR backplane connector is designed for use in applications where high-density connections are required. It features a terminal pitch of 2.54mm and a termination method of solder. The connector is rated for a maximum current of 3A and has a temperature range of -55°C to 125°C. It is suitable for through-hole mounting and is designed to meet the requirements of DIN 41612.
Checking distributor stock and pricing after the page loads.
3M DIN-040RPD-R1-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.