
This 3M DIN-040RPE-S1-KR backplane connector features 120 positions with 40 loaded, suitable for through-hole mounting. Constructed with PBT insulation and gold-plated contacts, it meets UL94 V-0 flammability standards. Operating temperatures range from -55°C to 125°C, and the connector is compliant with RoHS regulations.
Sign in to ask questions about the 3M DIN-040RPE-S1-KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-040RPE-S1-KR technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Positions Loaded | 40 |
| Number of Rows | 3 |
| Package Quantity | 576 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-040RPE-S1-KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.