
This through hole backplane connector features a PBT insulation material, gold contact plating, and a flammability rating of UL94 V-0. It is designed for use in temperatures ranging from -55°C to 125°C and is compliant with RoHS regulations. The connector is available in a bulk packaging option with 576 pieces per package and is part of the DIN 41612 series.
3M DIN-040RSA-SR1-FJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Positions Loaded | 40 |
| Number of Rows | 3 |
| Package Quantity | 576 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-040RSA-SR1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.