
This 3M DIN 41612 series backplane connector features a copper alloy contact material with tin and gold plating, and is made from PBT insulation material. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for through hole mounting and has a pitch of 2.54mm. It is RoHS compliant and available in a bulk packaging quantity of 1152 pieces.
3M DIN-048CPC-SR1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 2.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-048CPC-SR1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.