The 3M DIN-048CPC-SR1-KR is a 48-position, 3-row backplane connector with a through-hole package type. It features contacts made from copper alloy with a gold plating, and an insulation material of PBT. The connector has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 125°C and is suitable for solder termination.
3M DIN-048CPC-SR1-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-048CPC-SR1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.