
This 48-position, 3-row through hole backplane connector features a copper alloy contact material with gold plating, and is constructed from PBT insulation material with a grey housing. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and meets the DIN 41612 series standard. It is available in a bulk packaging quantity of 1152 pieces, with a pitch of 2.54mm and a length of 54.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M DIN-048CSC-PSL-HM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | PBT |
| Length | 54.4mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1152 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-048CSC-PSL-HM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.