
This 48-position, 3-row backplane connector features copper alloy contacts with tin and gold plating, and is constructed with PBT insulation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and meets the UL94 V-0 flammability rating. It is available in bulk packaging with 1152 units per package, and has a pitch of 2.54mm and a tail length of 2.29mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M DIN-048CSC-R3L-HM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 1152 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 2.29mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-048CSC-R3L-HM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.