This 48-position through-hole backplane connector features a current rating of 3A and operates over a temperature range of -55°C to 125°C. It has a flammability rating of UL94 V-0 and is constructed with PBT insulation material. The connector is available in bulk packaging with 100 pieces per package and has a pitch of 0.1 inch.
3M DIN-048CSC-S1-TG30 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DIN-048CSC-S1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.