This 3A through hole backplane connector features a copper alloy contact material with gold plating, and is constructed with PBT insulation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in a bulk packaging quantity of 100 pieces, with a pitch of 0.1inch. It is not RoHS compliant and is part of the DIN 41612 series.
Sign in to ask questions about the 3M DIN-048RPC-S1-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M DIN-048RPC-S1-TR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M DIN-048RPC-S1-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.