The DIN-048RPE-W-HS is a 48-contact HDR backplane connector with a terminal pitch of 2.54mm. It features a straight body orientation and can be mounted through a hole. The connector has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It has a maximum current rating of 3A and can be terminated using solder or wire wrap.
Checking distributor stock and pricing after the page loads.
3M DIN-048RPE-W-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder/Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.