This 48-contact SKT backplane connector features a right-angle body orientation and solder termination method. It has a terminal pitch of 2.54mm and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C, and the maximum current rating is 3A.
Checking distributor stock and pricing after the page loads.
3M DIN-048RSC-RR1-HS technical specifications.
| Type | DIN 41612 |
| Gender | SKT |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.