This 50-contact HDR DIN 41612 backplane connector features a 2.54mm terminal pitch and supports through-hole mounting. It operates between -55°C and 125°C and has a maximum current rating of 3A. The connector is designed for press fit or wire wrap termination and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
3M DIN-050RPB-DPW2-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit/Wire Wrap |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.