This 96-position terminal block features a 3-row design with a pitch of 2.54mm and a maximum operating temperature of 125°C. The block is constructed with a copper alloy contact material and features a tin and gold plating. It is made from PBT insulation material and is compliant with UL94 V-0 flammability standards. The terminal block is available in bulk packaging and is RoHS compliant.
3M DIN-064CPB-SR1-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 720 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 2.75mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-064CPB-SR1-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
