This 96-position, 3-row through hole backplane connector features a copper alloy contact material with gold plating, and is constructed with PBT insulation. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is compliant with UL94 V-0 flammability rating and is RoHS compliant. It is available in a bulk packaging quantity of 720 units and is part of the DIN 41612 series.
3M DIN-064CPB-SR1-KR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 720 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-064CPB-SR1-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.