The DIN-064CSB-PS-HS is a 64-contact HDR DIN 41612 backplane connector from 3M. It features a straight body orientation and press-fit termination method. The connector is designed for through-hole mounting and has a maximum current rating of 3A. It operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
3M DIN-064CSB-PS-HS technical specifications.
| Type | DIN 41612 |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 3A |
No datasheet is available for this part.