This 96-position 3-row backplane connector features a copper alloy contact material with gold plating and a PBT insulation material. It has a current rating of 3A and is compliant with UL94 V-0 flammability standards. The connector is designed for through-hole mounting and has a pitch of 0.1 inch. It is available in a bulk packaging with 100 pieces per pack and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Not Compliant |