
This 96-position through-hole backplane connector features a 3.0mm pitch and is rated for operation up to 125°C. The connector is constructed with a copper alloy contact material and tin-gold plating. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector is packaged in bulk quantities and is suitable for use in a variety of applications.
3M DIN-064CSD-PS-FJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Package Quantity | 756 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Tail Length | 5.99mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M DIN-064CSD-PS-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.